text.skipToContent text.skipToNavigation

Manufacturer Part #

V14E17AUTO

RADIAL VARISTOR 14MM ROHS/LEAD FREE

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse V14E17AUTO - Technical Attributes
Attributes Table
Capacitance: 8700pF
Clamping Voltage-Max: 53V
Peak Output Current: 10A
Rated Voltage: 20V
RMS Voltage-Max: 17V
Varistor Voltage Range: 24.3V to 29.7V
Current Rating: 3000A
Energy: 13J
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
No of Terminals: 2
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
4200
Multiple Of:
700
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,449.00
USD
Quantity
Unit Price
700
$0.355
1,400
$0.35
2,800
$0.345
10,500+
$0.335
Product Variant Information section