Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
M48T08-150PC1
Download the CAD models for this product. Learn more about SnapMagic.
12 per Tube
PCDIP-28
Through Hole
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
The M48T08-150PC1 is a 150 ns speed, 8 Kb x 8 non-volatile static Timekeeper®RAM.
The M48T08 is a non-volatile pin and function equivalent to any JEDEC standard 8 K x 8 SRAM. It also easily fits into many ROM, EPROM, and EEPROM sockets, providing the non-volatility of PROMs without any requirement for special WRITE timing or limitations on the number of WRITEs that can be performed.
Features:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.