text.skipToContent text.skipToNavigation

Manufacturer Part #

M48T08-150PC1

M48T08 Series 64 Kb (8 K x 8) 5 V 150 ns Timekeeper® SRAM - PCDIP-28

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics M48T08-150PC1 - Technical Attributes
Attributes Table
Date Format: YY-MM-DD-dd
Time Format: HH:MM:SS
Interface: Parallel
SRAM Size: 64kb
Supply Voltage-Nom: 4.75V to 5.5V
Temperature Grade: Commercial
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -40°C to +85°C
Package Style:  PCDIP-28
Mounting Method: Through Hole
Features & Applications

All lithium (primary and rechargeable) batteries are subject to various transportation regulations. Learn More
 


The M48T08-150PC1 is a 150 ns speed, 8 Kb x 8 non-volatile static Timekeeper®RAM. 

The M48T08 is a non-volatile pin and function equivalent to any JEDEC standard 8 K x 8 SRAM. It also easily fits into many ROM, EPROM, and EEPROM sockets, providing the non-volatility of PROMs without any requirement for special WRITE timing or limitations on the number of WRITEs that can be performed.

Features:

  • Integrated ultra low power SRAM, real-time clock, power-fail control circuit, and battery
  • BYTEWIDE™RAM-like clock access
  • BCD coded year, month, day, date, hours, minutes, and seconds
  • Typical clock accuracy of ±1 minute a month, at 25 °C
  • Automatic power-fail chip deselect and WRITE protection
  • WRITE protect VPFD= power-fail deselect voltage):
    • M48T08: VCC= 4.75 to 5.5 V; 4.5 V ≤ VPFD≤ 4.75 V
    • M48T18/T08Y: VCC= 4.5 to 5.5 V; 4.2 V ≤ VPFD≤ 4.5 V
  • Software controlled clock calibration for high accuracy applications
  • Self-contained battery and crystal in the CAPHAT™DIP package
  • Packaging includes a 28-lead SOIC and SNAPHAT® top (to be ordered separately)
  • SOIC package provides direct connection for a snaphat top which contains the battery and crystal
  • Pin and function compatible with DS1643 and JEDEC standard 8 K x 8 SRAMs
  • RoHS compliant
    • Lead-free second level interconnect??
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
60
Multiple Of:
12
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,407.00
USD
Quantity
Unit Price
12
$23.79
24
$23.65
48
$23.50
60
$23.45
180+
$23.17
Product Variant Information section