text.skipToContent text.skipToNavigation

Manufacturer Part #

1-103957-4

AMPMODU 4 Position Single Row 2.54 mm Pitch Crimp Preloaded Socket Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-103957-4 - Technical Attributes
Attributes Table
Type: Wire to Board
No of Positions: 4
Pitch: 2.54 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Crimp
Features & Applications

The 1-103957-4 is a Part of AMPMODU Series with 4 Position single Row 2.54 mm Pitch wire mount Crimp Socket Housing Receptacle Connector.

Features:

  • Product Type = Connector
  • Connector Type = Housing
  • Termination Method to Wire/Cable = Crimp,Insulation Displacement crimp(IDC)
  • Wire Insulation Diameter (mm [in]) = 1.37 [0.054]
  • Connector Series = MTE
  • Contact - Rated Current (A) = 3
  • Termination Resistance (m?) = 15
  • Insulation Resistance (M?) = 5,000
  • Dielectric Withstanding Voltage (V) = 600
  • Solder Tail Contact Plating = Bright Tin
  • Centerline (mm [in]) = 2.54 [0.100]
  • Row-to-Row Spacing (mm [in]) = 2.54 [0.100]
  • Number of Positions = 4
  • Number of Rows = 1
  • Wire Range (mm [AWG]) = 0.12-0.40² [26-22]
  • Contact Type = Socket
  • Contact Plating, Mating Area, Material = Gold (15)
  • Contact Base Material = Phosphor Bronze
  • Connector Style = Receptacle
  • Mating Alignment Type = Latched
  • Housing Material = Thermoplastic - GF
  • Operating Temperature (°C) = -65 – +105
  • Applies To = Wire/Cable

View the 1-103957x Series of Sockets

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
2310
Multiple Of:
1155
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,118.50
USD
Quantity
Unit Price
1,155+
$1.35
Product Variant Information section