text.skipToContent text.skipToNavigation

Manufacturer Part #

LHA-12-GS

12 Position 2.54 mm Pitch Locking Header Connector

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Adam Tech LHA-12-GS - Technical Attributes
Attributes Table
No of Positions: 12
Pitch: 2.54mm
Style/Orientation: Vertical
Termination: Solder
Operating Temp Range: -25°C to +85°C
Voltage Rating: 250V
Current Rating: 3A
Contact Plating: Gold Flash
Material: Nylon
No of Rows: 1
Gender: Male
Type: Pin Headers
Mating Type: Push - Pull
Color: White
Insulation Resistance: 1000MΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
40
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.00
USD
Quantity
Unit Price
40
$0.50
125
$0.49
300
$0.48
750
$0.47
2,000+
$0.455
Product Variant Information section