text.skipToContent text.skipToNavigation

Manufacturer Part #

RMOD300-80-12.2SUW/F/MO

RMOD300-UW Series 12.2 V 24 A 300 W Single Output Chassis Mount DC/DC Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM RMOD300-80-12.2SUW/F/MO - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 0W to 300W
Output Voltage: 12.2V
Input Voltage: 18V to 106V
Operating Temp Range: -40°C to +75°C
Efficiency: 88%
Power Dissipation: 0W to 293W
Quiescent Current: 130mA
Output Current: 0A to 24A
Ripple & Noise: 5mV/K
Dimension: L  190mm x W  75.9mm x H  43.9mm
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,889.00
USD
Quantity
Unit Price
10+
$188.90
Product Variant Information section