Manufacturer Part #
RMOD300-80-12.2SUW/F/MO
RMOD300-UW Series 12.2 V 24 A 300 W Single Output Chassis Mount DC/DC Converter
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | RECOM | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10 per Box Mounting Method:Chassis Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
RECOM RMOD300-80-12.2SUW/F/MO - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| No of Outputs: | Single |
| Output Power: | 0W to 300W |
| Output Voltage: | 12.2V |
| Input Voltage: | 18V to 106V |
| Operating Temp Range: | -40°C to +75°C |
| Efficiency: | 88% |
| Power Dissipation: | 0W to 293W |
| Quiescent Current: | 130mA |
| Output Current: | 0A to 24A |
| Ripple & Noise: | 5mV/K |
| Dimension: | L 190mm x W 75.9mm x H 43.9mm |
| Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
39 Weeks
Quantity
Unit Price
10+
$168.73
Product Variant Information section
Available Packaging
Package Qty:
10 per Box
Mounting Method:
Chassis Mount