Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
MC74HC245ADWG
Download the CAD models for this product. Learn more about SnapMagic.
38 per Tube
SOIC-20
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
High-Performance Silicon-Gate CMOS.The MC74HC245A is identical in pinout to the LS245. The device inputs are compatible with standard CMOS outputs; with pullup resistors, they are compatible with LSTTL outputs.
The HC245A is a 3-state noninverting transceiver that is used for 2-way asynchronous communication between data buses. The device has an active-low Output Enable pin, which is used to place the I/O ports into high-impedance states. The Direction control determines whether data flows from A to B or from B to A.
Features:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.