text.skipToContent text.skipToNavigation

Manufacturer Part #

A3906SESTR-T

A3906 Series 9 V 1 A Quad Output Stepper/Brushed DC Motor Driver - QFN-20

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Allegro MicroSystems A3906SESTR-T - Technical Attributes
Attributes Table
Motor Type: Stepper
Load Voltage: 2.5V to 9V
No of Outputs: Dual
Output Current-Max: 1A
Supply Current: 5mA
Supply Voltage-Max: 9V
Supply Voltage: 2.5V to 9V
Turn-off Delay Time: 100ns
Turn-on Delay Time: 235ns
Interface: Parallel
Operating Temp Range: -20°C to +150°C
Package Style:  QFN-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$1,192.50
USD
Quantity
Unit Price
1,500
$0.795
3,000
$0.78
4,500+
$0.77
Product Variant Information section