Manufacturer Part #
MAASJ063SD7473KFCA01
MLCC, 0201, 6.3V, X7T, 0.047 uF± 10 %, T&R, Q200
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TAIYO YUDEN | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:15000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2441 | ||||||||||
Product Specification Section
TAIYO YUDEN MAASJ063SD7473KFCA01 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TAIYO YUDEN MAASJ063SD7473KFCA01 - Technical Attributes
Attributes Table
| Capacitance: | 0.047µF |
| Dielectric: | X7T |
| Rated Voltage: | 6.3V |
| Tolerance (%): | ±10% |
| Dissipation Factor: | 7.5% |
| Capacitance Change Rate: | +22% to -33% |
| Operating Temp Range: | -55°C to +125°C |
| Insulation Resistance: | 100MΩ |
| Case Size: | 0201 (0603 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
15,000
$0.0101
30,000
$0.0098
45,000
$0.0097
75,000
$0.0096
150,000+
$0.0093
Product Variant Information section
Available Packaging
Package Qty:
15000 per Reel
Mounting Method:
Surface Mount