text.skipToContent text.skipToNavigation

Manufacturer Part #

A4490EESTR-T

A4490 Series 3 Output Buck Regulator 0.8V Adjustable 550kHz Step-Down IC 20-QFN

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Product Variant Information section
Date Code: 2322
Product Specification Section
Allegro MicroSystems A4490EESTR-T - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.5V to 34V
Output Type: Adjustable
Switching Frequency-Max: 630kHz
Operating Temp Range: -40°C to +85°C
Duty Cycle-Max: 90%
No. of Outputs: 3
Quiescent Current: 1mA
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 2
Product Status: Active
Package Style:  QFN-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,860.00
USD
Quantity
Unit Price
1,500+
$1.24
Product Variant Information section