text.skipToContent text.skipToNavigation

Manufacturer Part #

A8591KEJTR-J

35 V 1 Output 2 A Positive Fixed Wide Input Voltage Buck Regulator IC - DFN-10

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Allegro MicroSystems A8591KEJTR-J - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4V to 35V
Output Current-Max: 2A
Output Voltage Range: 5V
Output Type: Fixed
Switching Frequency-Max: 2.4MHz
Operating Temp Range: -40°C to +150°C
No. of Outputs: 1
Quiescent Current: 2.5mA
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Product Status: Active
Package Style:  DFN-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
18000
Multiple Of:
1500
Total
$25,380.00
USD
Quantity
Unit Price
1,500+
$1.41
Product Variant Information section