Manufacturer Part #
AQV227NS
AQV Photomos Series 50 mA 200 V 50 Ohm 1 Channel Solid State Relay - SOIC-6
Product Specification Section
Panasonic Industry AQV227NS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Certification Status
10/15/2024 Details and Download
Part Status:
Active
Active
Panasonic Industry AQV227NS - Technical Attributes
Attributes Table
Contact Form: | SPST (1 Form A) |
No of Channels: | 1 |
Output Voltage: | 0V to 200V |
On-state Resistance-Max: | 50Ω |
Input Voltage: | 1.5V |
Input Current: | 5mA |
Contact Current-Max: | 50mA |
Isolation Voltage-RMS: | 1500V |
Capacitance: | 1.5pF |
Turn-on Delay Time: | 0.12ms |
Turn-off Delay Time: | 0.05ms |
Operating Temp Range: | -40°C to +85°C |
Package Style: | SOIC-6 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
142
USA:
142
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$3.32
10
$3.25
25
$3.20
75
$3.14
150+
$3.07
Product Variant Information section
Available Packaging
Package Qty:
75 per Tube
Package Style:
SOIC-6
Mounting Method:
Surface Mount