text.skipToContent text.skipToNavigation

Manufacturer Part #

AQV227NS

AQV Photomos Series 50 mA 200 V 50 Ohm 1 Channel Solid State Relay - SOIC-6

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2603
Product Specification Section
Panasonic Industry AQV227NS - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
No of Channels: 1
Output Voltage: 0V to 200V
On-state Resistance-Max: 50Ω
Input Voltage: 1.5V
Input Current: 5mA
Contact Current-Max: 50mA
Isolation Voltage-RMS: 1500V
Capacitance: 1.5pF
Turn-on Delay Time: 0.12ms
Turn-off Delay Time: 0.05ms
Operating Temp Range: -40°C to +85°C
Package Style:  SOIC-6
Mounting Method: Surface Mount
Features & Applications

The AQV227NS is a part of AQV22 series AC/DC dual use type solid state relay. It has a storage temperature ranging from -40°C to +100°C and its available in SOP-6 package.

Features:

  • Miniature SOP4-pin package
  • Low output capacitance and high response speed
  • Low-level off state leakage current
  • Controls low-level analog signals
  • Load current: 50 mA
  • Load voltage: 200 V

Applications:

  • Telephones
  • Measuring instruments
  • Computers
  • Industrial robots
  • High-speed inspection machines??

 

Pricing Section
Global Stock:
462
USA:
462
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$33.00
USD
Quantity
Unit Price
10
$3.30
25
$3.25
40
$3.23
100
$3.18
150+
$3.12
Product Variant Information section