text.skipToContent text.skipToNavigation

Manufacturer Part #

515-1020F

Clear 3 mm Round Press Fit Quad Array Optical Light Pipe

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code: 2529
Product Specification Section
Dialight 515-1020F - Technical Attributes
Attributes Table
Configuration: 4
Lens Style/Size: Round 3 mm
Color: Clear
Mounting Method: Surface Mount
Features & Applications

The 515-1020F is a surface mount optical light pipe with 3 mm diameter round lens.

The 515-1020F light pipe’s circular light emitting surfaces appear bright and have good optical isolation. It is reliably held in place by 3 press-fit pins located between the light pipe elements. This Optopipe™ functions as a through-the-case indicator with a textured finish on the 4 light emitting surface that increases its viewing angle. The light pipe material is water clear transmissive polycarbonate rated UL94-V0, and has a 35% oxygen index.

Features:

  • High transmissivity polycarbonate material
  • UL94V-0 compliance
  • ESD protection (circuit isolation from front panel)
  • Wide viewing angle
  • Arrays reduce insertion costs
  • Secures to PCB by press-fit
  • For Snap Pin Retention Version, see Dialight’s 515-1048 four Array Light Pipe

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
875
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$656.25
USD
Quantity
Unit Price
25
$0.83
50
$0.82
125
$0.80
300
$0.78
750+
$0.75
Product Variant Information section