Manufacturer Part #
SD103CWS-TP
SD103CWS Series 20 V 350 mA Small Signal Schottky Diode Surface Mount - SOD-323
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Micro Commercial Components | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOD-323 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Micro Commercial Components SD103CWS-TP - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
China
HTS Code:
8541.10.00.80
ECCN:
EAR99
PCN Information:
File
Date
PCN Update
08/18/2025
Details and Download
Tape&Reel Change
06/04/2025
Details and Download
Part Status:
Active
Active
Micro Commercial Components SD103CWS-TP - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 350mA |
| Peak Current-Max: | 1.5A |
| Reverse Voltage-Max [Vrrm]: | 20V |
| Reverse Current-Max: | 5µA |
| Forward Voltage: | 0.37V |
| Power Dissipation: | 200mW |
| Package Style: | SOD-323 |
| Mounting Method: | Surface Mount |
Features & Applications
The SD103CWS-TP is a low reverse capacitance small signal schottky diode with 400 mA forward current.
Features:
- Lead Free Finish/RoHS Compliant
- Guard Ring Construction for Transient Protection
- Negligible Reverse recovery time
- Low Reverse Capacitance
- Low Forward Voltage Drop
- Lead Free Finish/Rohs Compliant
- Epoxy meets UL 94 V-0 flammability rating
- Moisture Sensitivity Level 1
Specifications:
- Operating Temperature: -65°C to +125°C
- Storage Temperature: -65°C to +125°C
- Maximum Thermal Resistance; 300°C/W
- Average Forward Current:350 mA
- Peak Forward Surge Current:1.5 A
- Maximum Instantaneous Forward Voltage:0.37 V
- Reverse Current At Rated DC Blocking Voltage:5.0 µA
- Typical Reverse Recovery Time:50ns
- Maximum power Dissipation: 200 mW
- Typical Junction Capacitance:50 PF
Applications:
- Industrial
- Automotive
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
3,000
$0.0295
9,000
$0.0287
12,000
$0.0285
30,000
$0.0279
45,000+
$0.0273
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-323
Mounting Method:
Surface Mount