Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
L5973D
Download the CAD models for this product. Learn more about SnapMagic.
100 per Tube
HSOP-8
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
The L5973D is a step down monolithic power switching regulator with a minimum switch current limit of 2.5 A so it is able to deliver more than 2 A DC current to the load depending on the application conditions.
The device uses an internal P-channel D-MOS transistor (with a typical Rdson of 250 mΩ) asswitching element to minimize the size of the external components. An internal oscillator fixes the switching frequency at 250 kHz.
Features:
Applications:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.