Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
MOC3031SM
Download the CAD models for this product. Learn more about SnapMagic.
1000 per Tube
DIP-6
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
The MOC3031SM is a part of MOC3031 Series, this device consist of a AlGaAs infrared emitting diode optically coupled to a monolithic silicon detector that perform the function of a zero voltage crossing bilateral triac driver.
This device is designed for use with triac in the interface of logic systems to equipment powered from 115 VAC lines such as teletypewriters, CTRs, solid-state relays, industrial controls, printers, motors, solenoids and consumer appliances, etc. It has an Operating Temperature range of -40 °C to +85 ° C.
Features:
Applications:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.