text.skipToContent text.skipToNavigation

Manufacturer Part #

MOC3031SM

1 Channel 250 V 4170 Vrms Zero-Cross Triac Optoisolator SMT - DIP-6

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MOC3031SM - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 4170V
Off-State Voltage [Vdrm]: 250V
Operating Temp-Max: 85°C
Package Style:  DIP-6
Mounting Method: Surface Mount
Features & Applications

The MOC3031SM is a part of MOC3031 Series, this device consist of a AlGaAs infrared emitting diode optically coupled to a monolithic silicon detector that perform the function of a zero voltage crossing bilateral triac driver.

This device is designed for use with triac in the interface of logic systems to equipment powered from 115 VAC lines such as teletypewriters, CTRs, solid-state relays, industrial controls, printers, motors, solenoids and consumer appliances, etc. It has an Operating Temperature range of -40 °C to +85 ° C. 

Features:

  • Simplifies logic control of 115 VAC power
  • Zero voltage crossing
  • dv/dt of 2000 V/µs typical, 1000 V/µs guaranteed
  • VDE recognized (File #94766)
  • ordering option V (e.g. MOC3043VM)

Applications:

  • Solenoid/Valve controls
  • Lighting controls
  • Static power switches
  • AC motor drives
  • Temperature controls
  • E.M. contactors
  • AC motor starters
  • Solid state relays
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,000
Factory Lead Time:
34 Weeks
Minimum Order:
3000
Multiple Of:
1000
Total
$1,515.00
USD
Quantity
Unit Price
40
$0.56
125
$0.545
300
$0.535
750
$0.525
2,000+
$0.505
Product Variant Information section