Manufacturer Part #
236-404
4 Position 5/5.08 mm Pin Spacing 28-12 AWG 2 Solder Pin PCB Terminal Strip
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | WAGO | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:110 per Mounting Method:Through Hole |
||||||||||
| Date Code: | 0052 | ||||||||||
Product Specification Section
WAGO 236-404 - Technical Attributes
Attributes Table
| Type: | Barrier Strips |
| No of Poles: | 4 |
| No of Rows: | 1 |
| Wire Gauge: | AWG 28-12 |
| Termination: | Cage Clamp |
| Style: | PCB Terminal Strip |
| Pitch: | 5.08 mm |
| Color: | Grey |
| Contact Plating: | Tin |
| Current Rating: | 24A |
| Voltage Rating: | 630V |
| Operating Temp Range: | -60°C to +105°C |
| Mounting Method: | Through Hole |
Features & Applications
The 236-404 is a 4 Position 5.08 mm solder pin PCB terminal strip.
Specifications:
- Weight: 3.57 g
- Color: gray
- Pole count: 4
- Height: 13 mm/0.512 inc
- Width: 22.3 mm/0.878 inc
- Depth: 14 mm/0.551 inc
- Pin spacing from: 5.08 mm/0.2 inc
- Measured voltage EN: 320 V
- Measured shock voltage: 4 kV
- Current intensity EN: 24 A
- Contact surface: tin-plated
Pricing Section
Global Stock:
485
USA:
485
Factory Lead Time:
10 Weeks
Quantity
Unit Price
10
$2.01
30
$1.98
100
$1.95
200
$1.94
500+
$1.89
Product Variant Information section
Available Packaging
Package Qty:
110 per
Mounting Method:
Through Hole