text.skipToContent text.skipToNavigation

Manufacturer Part #

236-404

4 Position 5/5.08 mm Pin Spacing 28-12 AWG 2 Solder Pin PCB Terminal Strip

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Date Code: 2505
Product Specification Section
WAGO 236-404 - Technical Attributes
Attributes Table
Type: Barrier Strips
No of Poles: 4
No of Rows: 1
Wire Gauge: AWG 28-12
Termination: Cage Clamp
Style: PCB Terminal Strip
Pitch: 5.08 mm
Color: Grey
Contact Plating: Tin
Current Rating: 24A
Voltage Rating: 630V
Operating Temp Range: -60°C to +105°C
Mounting Method: Through Hole
Features & Applications

The 236-404 is a 4 Position 5.08 mm solder pin PCB terminal strip.

Specifications:

  • Weight: 3.57 g
  • Color: gray 
  • Pole count: 4
  • Height: 13 mm/0.512 inc
  • Width: 22.3 mm/0.878 inc
  • Depth: 14 mm/0.551 inc
  • Pin spacing from: 5.08 mm/0.2 inc
  • Measured voltage EN: 320 V
  • Measured shock voltage: 4 kV
  • Current intensity EN: 24 A
  • Contact surface: tin-plated
Pricing Section
Global Stock:
445
USA:
445
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$20.60
USD
Quantity
Unit Price
10
$2.06
30
$2.03
100
$2.00
200
$1.98
500+
$1.93