text.skipToContent text.skipToNavigation

Manufacturer Part #

DSPIC30F2012-30I/ML

dsPIC30F Series 1 kB RAM 12 kB Flash 16-Bit Digital Signal Controller - QFN-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip DSPIC30F2012-30I/ML - Technical Attributes
Attributes Table
Family Name: dsPIC30F
Core Processor: dsPIC
Program Memory Type: Flash
Flash Size (Bytes): 12kB
RAM Size: 1kB
Speed: 40MHz
No of I/O Lines: 21
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog
Number Of Timers: 3
Supply Voltage: 2.5V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 10-chx12-bit
Watchdog Timers: 1
Package Style:  QFN-28
Mounting Method: Surface Mount
Features & Applications

The DSPIC30F2012-30I/ML is a high-performance 16-bit digital signal controller with an operating voltage range of 2.5 to 5.5 V and having program memory of 12 kB, available in QFN-28 package.

Features:

  • High-Performance Modified RISC CPU:
    •  Modified Harvard architecture.
    •  C compiler optimized instruction set architecture.
    •  Flexible addressing modes.
    •  83 base instructions.
    •  24-bit wide instructions, 16-bit wide data path.
    •  Up to 24 Kbytes on-chip Flash program space.
    •  Up to 2 Kbytes of on-chip data RAM.
    •  Up to 1 Kbytes of nonvolatile data EEPROM.
    •  16 x 16-bit working register array.
    •  Up to 30 MIPS operation:
      •  DC to 40 MHz external clock input.
      •  4 MHz - 10 MHz oscillator input with PLL active (4x, 8x, 16x).
    •  Up to 21 interrupt sources:
      •  8 user-selectable priority levels.
      •  3 external interrupt sources.
      •  4 processor trap sources.
  • DSP Features:
    •  Dual data fetch.
    •  Modulo and Bit-Reversed modes.
    •  Two 40-bit wide accumulators with optional saturation logic.
    •  17-bit x 17-bit single-cycle hardware fractional/integer multiplier.
    •  All DSP instructions are single cycle.
      •  Multiply-Accumulate (MAC) operation.
    •  single-cycle ±16 shift.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
305
Multiple Of:
61
Total
$1,274.90
USD
Quantity
Unit Price
61+
$4.18
Product Variant Information section