text.skipToContent text.skipToNavigation

Référence fabricant

DSPIC30F2012-30I/ML

dsPIC30F Series 1 kB RAM 12 kB Flash 16-Bit Digital Signal Controller - QFN-28

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip DSPIC30F2012-30I/ML - Caractéristiques techniques
Attributes Table
Family Name: dsPIC30F
Core Processor: dsPIC
Program Memory Type: Flash
Flash Size (Bytes): 12kB
RAM Size: 1kB
Speed: 40MHz
No of I/O Lines: 21
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog
Number Of Timers: 3
Supply Voltage: 2.5V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 10-chx12-bit
Watchdog Timers: 1
Style d'emballage :  QFN-28
Méthode de montage : Surface Mount
Fonctionnalités et applications

Microchip provides solutions for the entire performance range of 8-bit, 16-bit, and 32-bit microcontrollers, with a powerful architecture, flexible memory technologies, comprehensive easy-to-use development tools, complete technical documentation and post design-in support through a global sales and distribution network.16-bit PIC Microcontrollers & dsPIC Digital Signal Controllers. Microchip offers two 16-bit Microcontroller (MCU) families plus two 16-bit Digital Signal Controller (DSC) families that give you compatible options across a wide spectrum of price, performance and feature sets.

Common attributes among all 16-bit MCU and DSC families are pinouts, software, peripherals and development tools. Whether your design requires the lowest-priced 16-bit solution, the most powerful 16-bit MCU in the industry, or DSP capability, Microchip offers a broad range of products while preserving the compatibility that help save you time and money on subsequent designs.

Features:

  • High-Performance Modified RISC CPU:
    •  Modified Harvard architecture.
    •  C compiler optimized instruction set architecture.
    •  Flexible addressing modes.
    •  83 base instructions.
    •  24-bit wide instructions, 16-bit wide data path.
    •  Up to 24 Kbytes on-chip Flash program space.
    •  Up to 2 Kbytes of on-chip data RAM.
    •  Up to 1 Kbytes of nonvolatile data EEPROM.
    •  16 x 16-bit working register array.
    •  Up to 30 MIPS operation:
      •  DC to 40 MHz external clock input.
      •  4 MHz - 10 MHz oscillator input with PLL active (4x, 8x, 16x).
    •  Up to 21 interrupt sources:
      •  8 user-selectable priority levels.
      •  3 external interrupt sources.
      •  4 processor trap sources.
  • DSP Features:
    •  Dual data fetch.
    •  Modulo and Bit-Reversed modes.
    •  Two 40-bit wide accumulators with optional saturation logic.
    •  17-bit x 17-bit single-cycle hardware fractional/integer multiplier.
    •  All DSP instructions are single cycle.
      •  Multiply-Accumulate (MAC) operation.
    •  single-cycle ±16 shift.

To learn more about the DSPIC30F2012 product family, Click Here.

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
6 Semaines
Commande minimale :
305
Multiples de :
61
Total 
1 274,90 $
USD
Quantité
Prix unitaire
61+
$4.18
Product Variant Information section