text.skipToContent text.skipToNavigation

Manufacturer Part #

BSP75NTA

BSP75 60V 0.5 Ohm Self-Protected Low-Side IntelliFETTM MOSFET Switch- SOT-223

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2628
Product Specification Section
Diodes Incorporated BSP75NTA - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 500mΩ
Rated Power Dissipation: 1.5|W
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Features & Applications
Diodes Incorporated is a leading global manufacturer and supplier of high-quality, application-specific standard products within the broad discrete and analog semiconductor markets, serving the consumer electronics, computing, communications, industrial and automotive markets.

Diodes introduces its Intellifet series which encompasses a self protected low side MOSFET with monolithic over temperature, over current, over voltage (active clamp) and ESD protected logic level functionality. The intellifet is intended for general purpose switching.

Pricing Section
Global Stock:
6,000
USA:
6,000
21,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$875.00
USD
Quantity
Unit Price
1,000
$0.875
2,000
$0.86
3,000
$0.855
4,000
$0.85
5,000+
$0.835
Product Variant Information section