text.skipToContent text.skipToNavigation

Manufacturer Part #

BPW34

950 nm 100 ns ± 65° Wide Angle Half Sensitivity TO-5 Silicon PIN Photodiode

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2620
Product Specification Section
Vishay BPW34 - Technical Attributes
Attributes Table
Wavelength: 900nm
Bandwidth: 430nm to 1100nm
Angle of Half Sensitivity: ±65°
Power Dissipation: 215mW
Mounting Method: Through Hole
Features & Applications

The BPW34 is a 900 nm wavelength and 430 to 1100 nm bandwidth high speed Silicon PIN Photodiode, available in TO-5 Through Hole Package.

Features:

  • Package type: leaded
  • Package form: top view
  • Dimensions (L x W x H in mm): 5.4 x 4.3 x 3.2
  • Radiant sensitive area (in mm2): 7.5
  • High photo sensitivity
  • High radiant sensitivity
  • Suitable for visible and near infrared radiation
  • Fast response times
  • Angle of half sensitivity: ? = ± 65°
  • Compliant to RoHS Directive 2002/95/EC and in accordance to WEEE 2002/96/EC

Applications:

  • High speed photo detector

View the BPW3 Series of Photodetectors

Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
40
Multiple Of:
1
Total
$19.00
USD
Quantity
Unit Price
40
$0.475
100
$0.465
200
$0.455
500
$0.45
1,250+
$0.43
Product Variant Information section