Manufacturer Part #
B72207S600K101
B722 Series 85 V 60 Vrms 165 V Clamp 1200 A 480 pF StandarD Leaded Varistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TDK EPCOS | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Box Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TDK EPCOS B72207S600K101 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK EPCOS B72207S600K101 - Technical Attributes
Attributes Table
| Capacitance: | 480pF |
| Clamping Voltage-Max: | 165V |
| Peak Output Current: | 1200A |
| Rated Voltage: | 85V |
| RMS Voltage-Max: | 60V |
| Varistor Voltage Range: | 90V to 110V |
| Current Rating: | 1mA |
| Energy: | 4.8J |
| Insulation Resistance: | 100MΩ |
| Operating Temp Range: | -40°C to +105°C |
| Storage Temperature Range: | -40°C to +125°C |
| No of Terminals: | 2 |
| Diameter: | 7mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
200
$0.102
500
$0.10
2,000
$0.0969
5,000
$0.0947
20,000+
$0.0896
Product Variant Information section
Available Packaging
Package Qty:
5000 per Box
Mounting Method:
Through Hole