text.skipToContent text.skipToNavigation

Manufacturer Part #

B72207S600K101

B722 Series 85 V 60 Vrms 165 V Clamp 1200 A 480 pF StandarD Leaded Varistor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B72207S600K101 - Technical Attributes
Attributes Table
Capacitance: 480pF
Clamping Voltage-Max: 165V
Peak Output Current: 1200A
Rated Voltage: 85V
RMS Voltage-Max: 60V
Varistor Voltage Range: 90V to 110V
Current Rating: 1mA
Energy: 4.8J
Insulation Resistance: 100MΩ
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Diameter: 7mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$473.50
USD
Quantity
Unit Price
200
$0.102
500
$0.10
2,000
$0.0969
5,000
$0.0947
20,000+
$0.0896
Product Variant Information section