text.skipToContent text.skipToNavigation

Manufacturer Part #

PLED6Q12

PLED Series 16 V 1 A Bi-Directional Open LED Protector Surface Mount - QFN-2

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse PLED6Q12 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 6V
Directional: Bi-Directional
Breakdown Voltage-Max: 16V
Package Style:  QFN-2
Mounting Method: Surface Mount
Features & Applications

The PLED6Q12 is a part of PLED series Circuit Protection. It has breakdown voltage ranging from  6 V to 16 V,it comes in QFN-2 package.

The open LED protector provides a switching electronic shunt path when an LED in an LED array fails as an open circuit. This ensures that the entire array of LEDs will continue to function even if a single LED in the array does not. This provides higher reliable lighting functions in applications such as headlights, aircrafts, aircraft runway lighting, roadside warning lights, etc.  

Features:

  • Fast switching
  • Automatically resets after power cycle
  • Available in low profile, small footprint QFN and Standard DO214AA packages
  • Compatible with industrial lighting environments
  • Compatible with PWM dimming speeds of up to 10 KHz
  • RoHS compliant and halogen-free
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$1,450.00
USD
Quantity
Unit Price
5,000
$0.29
10,000+
$0.285
Product Variant Information section