text.skipToContent text.skipToNavigation

Référence fabricant

PLED6Q12

PLED Series 16 V 1 A Bi-Directional Open LED Protector Surface Mount - QFN-2

Modèle ECAD:
Nom du fabricant: Littelfuse
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Littelfuse PLED6Q12 - Caractéristiques techniques
Attributes Table
Breakdown Voltage-Min: 6V
Directional: Bi-Directional
Breakdown Voltage-Max: 16V
Style d'emballage :  QFN-2
Méthode de montage : Surface Mount
Fonctionnalités et applications

The PLED6Q12 is a part of PLED series Circuit Protection. It has breakdown voltage ranging from  6 V to 16 V,it comes in QFN-2 package.

The open LED protector provides a switching electronic shunt path when an LED in an LED array fails as an open circuit. This ensures that the entire array of LEDs will continue to function even if a single LED in the array does not. This provides higher reliable lighting functions in applications such as headlights, aircrafts, aircraft runway lighting, roadside warning lights, etc.  

Features:

  • Fast switching
  • Automatically resets after power cycle
  • Available in low profile, small footprint QFN and Standard DO214AA packages
  • Compatible with industrial lighting environments
  • Compatible with PWM dimming speeds of up to 10 KHz
  • RoHS compliant and halogen-free

View the complete details of PLED series Circuit Protection

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
17 Semaines
Commande minimale :
5000
Multiples de :
5000
Total 
1 400,00 $
USD
Quantité
Prix unitaire
5 000
$0.28
10 000+
$0.27
Product Variant Information section