Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
PIC16C715-04/P
Download the CAD models for this product. Learn more about SnapMagic.
25 per Tube
PDIP-18
Through Hole
Shipping Information:
HTS Code:
ECCN:
PCN Information:
***UPDATE OF PCN111023***Revision History: February 21, 2025: Issued initial notification.April 24, 2026: Issued final notification. Attached the qualification report. Provided estimated first ship date to be on May 29, 2026. Added "97K technology" in the notification subject. Added column "Change (Yes/No)" in the pre and post change table. Revised affected parts list to remove PIC16C55804I/SOVAO, PIC16C72-04I/SOVAO and PIC16C711T-04I/SSVAO catalog part numbers due to EOL. Product Category: 8-Bit Microcontrollers, KEELOQ® Decoder DevicesDescription of Change: Qualification of Microchip Technology Gresham – Fab 4 (GRTM) as a new fabrication location for CS500, PIC12C509, PIC12C508, PIC16C62A, PIC16C73A, PIC16C711, PIC16C620, PIC16C662, PIC16C72, PIC16C66, PIC16C715, PIC14000, PIC16C923, PIC16C622, PIC17C44, PIC16C64A, PIC16C65A, PIC16C67, PIC16C54A, PIC16C710, PIC16C76, PIC16C77, PIC16C74A, PIC16C63, PIC16C621, PIC17C43, PIC17C42A, PIC16C554, PIC16C924, PIC16C558,PIC16C642, and PIC16LV54A device families of 97K technology in various packages.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (GRTM - FAB 4), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand.Estimated First Ship Date: 29 May 2026 (date code: 2622)
Description of Change: Qualification of Microchip Technology Gresham ? Fab 4 (GRTM) as a new fabrication location for CS500,PIC12C509, PIC12C508, PIC16C62A, PIC16C73A, PIC16C711, PIC16C620, PIC16C662, PIC16C72, PIC16C66, PIC16C715, PIC14000, PIC16C923, PIC16C622, PIC17C44, PIC16C64A, PIC16C65A, PIC16C67, PIC16C54A, PIC16C710, PIC16C76, PIC16C77, PIC16C74A, PIC16C63, PIC16C621,PIC17C43, PIC17C42A, PIC16C554, PIC16C924, PIC16C558, PIC16C642, and PIC16LV54A in various packages.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (GRTM - FAB 4), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand. *Note: The attached file called Tempe_Fab2_IATF_Decertification is for the manufacturing site deactivation of Microchip Technology Tempe ? Fab 2 (TMGR), contact your local Microchip sales office for inquiries.Estimated Qualification Completion Date: November 2025
Part Status:
PIC16C715-04/P is part of the PIC16C71x Series family with a 8-Bit Microcontroller. It can sustain standard temperature ranges from -40°C to +85°C and has 18 pin in PDIP package. This device is lead free.
This powerful (200 nanosecond instruction execution) yet easy-to-program (only 35 single word instructions) CMOS OTP-based 8-bit microcontroller packs Microchip's powerful PIC® architecture into an 18-pin package and is upwards compatible with the PIC16C5X and PIC12CXXX devices.
PIC16C715 features 4 channels of 8-bit Analog-to-Digital (A/D) converter that make it ideal for more advanced level A/D applications in automotive, industrial, appliances and consumer applications.
Features:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.