Manufacturer Part #
PIC16C715-04/P
PIC16C Series 3.5 KB Flash 128 B RAM Through Hole 8-Bit Microcontroller -PDIP-18
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:25 per Tube Package Style:PDIP-18 Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Microchip PIC16C715-04/P - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Description of Change: Qualification of Microchip Technology Gresham ? Fab 4 (GRTM) as a new fabrication location for CS500,PIC12C509, PIC12C508, PIC16C62A, PIC16C73A, PIC16C711, PIC16C620, PIC16C662, PIC16C72, PIC16C66, PIC16C715, PIC14000, PIC16C923, PIC16C622, PIC17C44, PIC16C64A, PIC16C65A, PIC16C67, PIC16C54A, PIC16C710, PIC16C76, PIC16C77, PIC16C74A, PIC16C63, PIC16C621,PIC17C43, PIC17C42A, PIC16C554, PIC16C924, PIC16C558, PIC16C642, and PIC16LV54A in various packages.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (GRTM - FAB 4), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand. *Note: The attached file called Tempe_Fab2_IATF_Decertification is for the manufacturing site deactivation of Microchip Technology Tempe ? Fab 2 (TMGR), contact your local Microchip sales office for inquiries.Estimated Qualification Completion Date: November 2025
Part Status:
Microchip PIC16C715-04/P - Technical Attributes
| Family Name: | PIC16C |
| Core Processor: | PIC |
| Program Memory Type: | OTP |
| Flash Size (Bytes): | 3.5kB |
| RAM Size: | 128B |
| Speed: | 4MHz |
| No of I/O Lines: | 13 |
| Peripherals: | On-Chip-ADC/Watchdog |
| Number Of Timers: | 1 |
| Supply Voltage: | 2.5V to 5.5V |
| Operating Temperature: | 0°C to 70°C |
| On-Chip ADC: | 4-chx8-bit |
| Watchdog Timers: | 1 |
| Package Style: | PDIP-18 |
| Mounting Method: | Through Hole |
Features & Applications
PIC16C715-04/P is part of the PIC16C71x Series family with a 8-Bit Microcontroller. It can sustain standard temperature ranges from -40°C to +85°C and has 18 pin in PDIP package. This device is lead free.
This powerful (200 nanosecond instruction execution) yet easy-to-program (only 35 single word instructions) CMOS OTP-based 8-bit microcontroller packs Microchip's powerful PIC® architecture into an 18-pin package and is upwards compatible with the PIC16C5X and PIC12CXXX devices.
PIC16C715 features 4 channels of 8-bit Analog-to-Digital (A/D) converter that make it ideal for more advanced level A/D applications in automotive, industrial, appliances and consumer applications.
Features:
- High-Performance RISC CPU:
- Only 35 single word instructions to learn
- All single-cycle instructions except for program branches which are two cycle
- Operating speed:
- DC - 20 MHz clock input
- DC - 200 ns instruction cycle
- Peripheral Features:
- Timer0: 8-bit timer/counter with 8-bit prescaler
- 8-bit multichannel analog-to-digital converter
- Brown-out detection circuitry for Brown-out Reset (BOR)
- 13 I/O Pins with Individual Direction Control
- CMOS Technology:
- Low-power, high-speed CMOS EPROM technology
- Fully static design
- In-Circuit Serial Programming™ (ICSP™)
- Wide operating voltage range: 2.5 V to 5.5 V
- High Sink/Source Current 25/25 mA
- Commercial, Industrial and Extended temperature ranges
Available Packaging
Package Qty:
25 per Tube
Package Style:
PDIP-18
Mounting Method:
Through Hole