Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
MIC705MY
Download the CAD models for this product. Learn more about SnapMagic.
95 per Tube
SOIC-8
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Product Category: Power Management - System Supervisors/Voltage DetectorsDescription of Change: Qualification of 8303A as a new die attach material, palladium coated copper with gold flash (CuPdAu) as a new wire material, and G700LTD as a new mold compound material for MIC706MY, MIC706PMY, MIC706RMY, MIC706SMY, MIC706TMY, MIC707MY, MIC708MY, MIC708RMY, MIC708SMY, MIC708TMY, MIC708SMY-TR, MIC708TMY-TR, MIC705MY, MIC705MY-TR, MIC706MY-TR, MIC706PMY-TR, MIC706RMY-TR, MIC706SMY-TR, MIC706TMY-TR, MIC707MY-TR, MIC708MY-TR, MIC708RMY-TR, MIC1232MY, MIC1232MYTR, MIC1832MY and MIC1832MY-TR catalog part numbers (CPN) available in 8L SOIC (.150in) package at STAR assembly site.Pre and Post Summary Changes:Note: See attached SPCN document for more detailed descriptionReason for Change: To improve manufacturability by qualifying 8303A as a new die attach material, palladium coated copper with gold flash (CuPdAu) as a new wire material, and G700LTD as a new mold compound material at STAR assembly site.Change Implementation Status: In ProgressEstimated Qualification Completion Date: March 2027
Revision History:May 29, 2023: Issued initial notification.May 24, 2024: Issued final notification. Attached the Qualification Report. Revised the affected parts list due to updated scope. Provided estimated first ship date to be on June 14, 2024.Description of Change:Qualification of UNIG as a new final test site for various products available in Tube, Tray and Tape & Reel packing media.Reason for Change:To improve manufacturability and on-time delivery performance by qualifying UNIG as a new final test site.
PCN Status:Initial NotificationDescription of Change:Qualification of UNIG as a new final test site for various products available in Tube, Tray and Tape & Reel packing media.Reason for Change:To improve manufacturability and on-time delivery performance by qualifying UNIG as a new final test site.
Part Status:
The MIC705, MIC706, MIC707, and MIC708 are inexpensive mircoprocessor supervisory circuit that monitors power supplies in microprocessor based systems. The circuit functions include a watchdog timer, microprocessor reset, backup battery switchover, power failure warning and a debounced manual reset input.
The MIC705 and MIC706 offer a watchdog timer function while the MIC707 and MIC708 have an active high reset output in addition to the active low reset output. Supply voltage monitor levels of 4.65 V and 4.4 V are available. The MIC705 and MIC707 have a nominal reset threshold level of 4.65 V while the MIC706 and MIC708 have a 4.4 V nominal threshold level. When the supply voltage drops below the respective reset threshold level, /RESET is asserted.
Features :
Applications :
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.