text.skipToContent text.skipToNavigation

Manufacturer Part #

NTJD4001NT1G

Dual N-Channel 30 V 1 Ohm 272 mW Surface Mount Small Signal MOSFET - SOT-363

Product Specification Section
onsemi NTJD4001NT1G - Technical Attributes
Attributes Table
Fet Type: Dual N-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 1Ω
Rated Power Dissipation: 272|mW
Qg Gate Charge: 1.3nC
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Features & Applications

The NTJD4001NT1G is a part of NTJD4001N series dual N−channel MOSFET. It has a storage temperature ranging from -55°C to +150°C and its available in SOT-363 package.

Features:

  • Low Gate Charge for Fast Switching
  • Small Footprint − 30% Smaller than TSOP−6
  • ESD Protected Gate
  • Pb−Free Package is Available

Applications:

  • Low Side Load Switch
  • Li-Ion Battery Supplied Devices - Cell Phones, PDAs, DSC
  • Buck Converters
  • Level Shifts
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$537.00
USD
Quantity
Unit Price
3,000
$0.179
6,000
$0.177
12,000
$0.175
45,000+
$0.171