Manufacturer Part #
NTJD4001NT1G
Dual N-Channel 30 V 1 Ohm 272 mW Surface Mount Small Signal MOSFET - SOT-363
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-363 (SC-70-6, SC-88) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2541 | ||||||||||
Product Specification Section
onsemi NTJD4001NT1G - Technical Attributes
Attributes Table
| Fet Type: | Dual N-Ch |
| Drain-to-Source Voltage [Vdss]: | 30V |
| Drain-Source On Resistance-Max: | 1Ω |
| Rated Power Dissipation: | 272|mW |
| Qg Gate Charge: | 1.3nC |
| Package Style: | SOT-363 (SC-70-6, SC-88) |
| Mounting Method: | Surface Mount |
Features & Applications
The NTJD4001NT1G is a part of NTJD4001N series dual N−channel MOSFET. It has a storage temperature ranging from -55°C to +150°C and its available in SOT-363 package.
Features:
- Low Gate Charge for Fast Switching
- Small Footprint − 30% Smaller than TSOP−6
- ESD Protected Gate
- Pb−Free Package is Available
Applications:
- Low Side Load Switch
- Li-Ion Battery Supplied Devices - Cell Phones, PDAs, DSC
- Buck Converters
- Level Shifts
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
42 Weeks
Quantity
Unit Price
3,000
$0.147
9,000
$0.144
30,000
$0.142
45,000+
$0.14
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-363 (SC-70-6, SC-88)
Mounting Method:
Surface Mount