Manufacturer Part #
NCS2200SQ2T2G
NCS2200 Series 6 V 1 pA Surface Mount Low Voltage Comparator - SC-70−5
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-353 (SC-88A, SC-70-5) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi NCS2200SQ2T2G - Product Specification
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
onsemi NCS2200SQ2T2G - Technical Attributes
Attributes Table
| Type: | General Purpose |
| No of Channels: | 1 |
| Average Bias Current-Max: | 1pA |
| Supply Voltage: | 0.85V to 6V |
| Output Type: | Rail to Rail |
| Thermal Resistance: | 283°C/W |
| Input Offset Voltage-Max: | 0.5mV |
| Quiescent Current: | 17A |
| Operating Temp Range: | -40°C to +105°C |
| Package Style: | SOT-353 (SC-88A, SC-70-5) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,000
$0.265
9,000
$0.26
15,000+
$0.255
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-353 (SC-88A, SC-70-5)
Mounting Method:
Surface Mount