text.skipToContent text.skipToNavigation

Manufacturer Part #

NCS2200SQ2T2G

NCS2200 Series 6 V 1 pA Surface Mount Low Voltage Comparator - SC-70−5

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCS2200SQ2T2G - Technical Attributes
Attributes Table
Type: General Purpose
No of Channels: 1
Average Bias Current-Max: 1pA
Supply Voltage: 0.85V to 6V
Output Type: Rail to Rail
Thermal Resistance: 283°C/W
Input Offset Voltage-Max: 0.5mV
Quiescent Current: 17A
Operating Temp Range: -40°C to +105°C
Package Style:  SOT-353 (SC-88A, SC-70-5)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$840.00
USD
Quantity
Unit Price
3,000
$0.28
6,000
$0.275
15,000+
$0.27
Product Variant Information section