text.skipToContent text.skipToNavigation

Manufacturer Part #

RFD14N05LSM

N-Channel 50 V 0.1 Ohm Surface Mount Logic Level Power Mosfet - TO-252AA

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2417
Product Specification Section
onsemi RFD14N05LSM - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 50V
Drain-Source On Resistance-Max: 0.1Ω
Rated Power Dissipation: 48|W
Qg Gate Charge: 40nC
Package Style:  TO-252AA
Mounting Method: Surface Mount
Features & Applications

The RFD14N05LSM is a 14 A,50 V, 0.1 Ω, N-Channel Logic Level Power Mosfet. It comes in a Package of TO-252AA and Operting Temperature ranges from -55 °C to 175 °C.

It is manufactured using the MegaFET process. This process, which uses feature sizes approaching those of LSI integrated circuits, gives optimum utilization of silicon, resulting in outstanding performance.

Features:

  • 14 A, 50 V
  • rDS(ON)= 0.100 Ω
  • Temperature Compensating PSPICE® Model
  • Can be Driven Directly from CMOS, NMOS, andTTL Circuits
  • Peak Current vs Pulse Width Curve
  • UIS Rating Curve
  • 175°C Operating Temperature
  • Related Literature
  • TB334 “Guidelines for Soldering Surface MountComponents to PC Boards”

Applications:

  • switching regulators
  • switching converters
  • motor drivers
  • relay drivers
Pricing Section
Global Stock:
3,728
USA:
3,728
3,600
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
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
$0.47
USD
Quantity
Unit Price
1
$0.47
100
$0.46
300
$0.45
1,500
$0.435
5,000+
$0.415
Product Variant Information section