Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
OP598A
Download the CAD models for this product. Learn more about SnapMagic.
100 per Box
TO-18
Through Hole
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
The OP598A is a part of OP59 series plastic silicon phototransistor. It has a storage temperature ranging from -40°C to +100°C and its available in TO-18 package.
The OP598 consist of NPN silicon phototransistors molded in dark blue epoxy epoxy packages. The wide receiving angle provides relatively even reception over a large area. These devices are 100 % production tested using infrared light for close correlation with with Optek's GaAs and GAAlAs emitters.
Features:
View the available OP59 series of plastic silicon phototransistor
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.