text.skipToContent text.skipToNavigation

Manufacturer Part #

3BC-3-CA-F

3BC Series Red/Green 3 mm 45° 6 mcd Diffused Through Hole LED - T-1

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code: 2524
Product Specification Section
Bivar 3BC-3-CA-F - Technical Attributes
Attributes Table
No of LEDs: 2
Color: Red / Green
Lens Type: Diffused
Forward Voltage: 2V/2.1V
Forward (Drive) Current: 20mA
Intensity: 30mcd
Viewing Angle: 40°
Wavelength: 625nm/568nm
Operating Temp Range: -25°C to +85°C
Storage Temperature Range: -30°C to +100°C
Dimension: H  5.3mm x D  3.8mm
Moisture Sensitivity Level: 1
Package Style:  T-1
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,132
USA:
1,132
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
75
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.63
USD
Quantity
Unit Price
75
$0.275
150
$0.27
300
$0.265
1,000
$0.26
2,000+
$0.25
Product Variant Information section