Manufacturer Part #
MC33167TVG
MC33167 5 A 72 kHz Step-Up / Down / Inverting Switching Regulator - TO-220-5
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:TO-220-5 Mounting Method:Through Hole | ||||||||||
| Date Code: | 2446 | ||||||||||
onsemi MC33167TVG - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
onsemi MC33167TVG - Technical Attributes
| Topology: | Buck/Boost/Inverting |
| Input Voltage: | 7.5V to 40V |
| Output Current-Max: | 100mA |
| Output Type: | Adjustable |
| Switching Frequency-Max: | 79kHz |
| Operating Temp Range: | -40°C to +85°C |
| Duty Cycle-Max: | 100% |
| Efficiency: | 87.8% |
| No. of Outputs: | 1 |
| Storage Temperature Range: | -65°C to +150°C |
| Load Regulation: | 30mV |
| Load Regulation (%): | 0.053% |
| Moisture Sensitivity Level: | 1 |
| Package Style: | TO-220-5 |
| Mounting Method: | Through Hole |
Features & Applications
The MC33167 series are high performance fixed frequency power switching regulators that contain the primary functions required for dc-to-dc converters. This series was specifically designed to be incorporated in step-down and voltage-inverting configurations with a minimum number of external components and can also be used cost effectively in step-up applications.
These devices consist of an internal temperature compensated reference, fixed frequency oscillator with on-chip timing components, latching pulse width modulator for single pulse metering, high gain error amplifier, and a high current output switch. Protective features consist of cycle-by-cycle current limiting, undervoltage lockout, and thermal shutdown. Also included is a low power standby mode that reduces power supply current to 36 µA.
Key Features:
- Output Switch Current in Excess of 5.0 A
- Fixed Frequency Oscillator (72 kHz) with On-Chip Timing
- Provides 5.05 V Output without External Resistor Divider
- Precision 2% Reference
- 0% to 95% Output Duty Cycle
- Cycle-by-Cycle Current Limiting
- Undervoltage Lockout with Hysteresis
- Internal Thermal Shutdown
- Operation from 7.5 V to 40 V
- Standby Mode Reduces Power Supply Current to 36 µA
- Economical 5-Lead TO-220 Package with Two Optional Leadforms
- Also Available in Surface Mount D2PAK Package
- Moisture Sensitivity Level (MSL) Equals 1
- Pb-Free Packages are Available
Applications:
- Digital TV (LCD, PDP)
- Efficient system pre-regulator for linear voltage regulators
- Battery chargers
Learn more about the MC3316x family of Switching Regulators
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-5
Mounting Method:
Through Hole