text.skipToContent text.skipToNavigation

Manufacturer Part #

HLMP-D150A

Red 5 mm 65° Diffused 3 mcd 1.6 V LED Lamp Through Hole - T-1 3/4

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code: 2510
Product Specification Section
Everlight HLMP-D150A - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Tinted / Diffused
Forward Voltage: 1.6V
Forward (Drive) Current: 1mA
Intensity: 3mcd
Viewing Angle: 65°
Wavelength: 660nm
Rated Power: 87mW
Operating Temp Range: -20°C to +100°C
Storage Temperature Range: -55°C to +100°C
Dimension: H  8.89mm x D  5.84mm
Package Style:  T-1 3/4
Mounting Method: Through Hole
Features & Applications

The HLMP-D150A is a Double hetrojunction low current 5.0 mm Red diffused LED lamp with 3 mcd intensity and viewing angle of 65°. Available in T-1 3/4 package.

Features:

  • Wide viewing angle
  • Deep red color

Applications:

  • TV set
  • Monitor
  • Telephone
  • Computer

Pricing Section
Global Stock:
5,538
USA:
5,538
1,038
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
400
Multiple Of:
1
Total
$17.84
USD
Quantity
Unit Price
400
$0.0446
1,000
$0.0435
2,000
$0.0428
5,000
$0.0418
12,500+
$0.04
Product Variant Information section