Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
MIC2776L-YM5-TR
Download the CAD models for this product. Learn more about SnapMagic.
3000 per Reel
SOT-23-5 (SOT-25)
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Description of Change:Implementation of Inner Box, Reel and MSL Bag Label changes for virtually ALL Microchip products.Reason for Change:To improve productivity by implementing inner box, reel and MSL bag label changes.
Description of Change:Qualification of a new lead frame design and G700 as a new mold compound material for selected MIC277xxx device family available in 5L SOT-23 package assembled at STAR assembly site.Reason for Change:To improve productivity by qualifying a new lead frame design and G700 mold compound.Change Implementation Status:In ProgressEstimated First Ship Date:February 10, 2023 (date code: 2306)
Part Status:
The reset output is asserted for no less than 140 ms at poweron and any time the input voltage drops below the reference voltage. It remains asserted for the timeout period after the input voltage subsequently rises back above the threshold boundary. A reset can be generated at any time by asserting the manual reset input, /MR. The reset output will remain active at least 140 ms after the release of /MR. The /MR input can also be used to daisy-chain the MIC2776 onto existing power monitoring circuitry or other supervisors. Hysteresis is included to prevent chattering due to noise. Typical supply current is a low 3.0 μA.
Features :
Applications :
On Order
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.