text.skipToContent text.skipToNavigation

Manufacturer Part #

08R-JWPF-VSLE-D

JWPF Series 8 Position 2 mm Pitch Femal;e Socket Receptacle Housing

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2527
Product Specification Section
JST 08R-JWPF-VSLE-D - Technical Attributes
Attributes Table
No of Positions: 8
No of Rows: 2
Contact Termination: Crimp Terminal
Pitch: 2 mm
Style/Orientation: Free Hanging Receptacle
Termination: Crimp
Operating Temp Range: -55°C to +85°C
Voltage Rating: 100V
Current Rating: 3A
Contact Material: PBT
Contact Plating: Tin
Material: Plastic
Gender: Female
Type: Receptacle
Mating Type: Latch Lock
Color: Natural
Insulation Resistance: 1000MΩ
Features & Applications

The 08R-JWPF-VSLE-D is a Part of JWPF Series 8 Position 2 mm Pitch Crimp style wire to wire water proof Connector. It has an operating Current of 3 A and Voltage of 100 V. Its operating temperature ranges from -40 °C to + 85 C.

Features:

  • Water Proof Grade
  • Contained seal ring
  • Solid rubber seal
  • Double-spring construction
  • Housing-to-terminal locks
  • Inner-housing lock

Specifications:

  • Pitch 2.0 mm 
  • Current rating 3 A  
  • Voltage rating 100 V 
  • Insulation resistance: 800 MΩ min
  • Withstanding voltage: 1,000 V AC/minute
  • Water proof grade: More than grade 7 ingress protection of JIS 0920
Pricing Section
Global Stock:
1,785
USA:
1,785
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
30
Multiple Of:
1
Total
$20.10
USD
Quantity
Unit Price
30
$0.67
100
$0.65
250
$0.64
500
$0.63
1,500+
$0.60
Product Variant Information section