text.skipToContent text.skipToNavigation

Manufacturer Part #

04R-JWPF-VSLE-S

JWPF Series 4 Position 2 mm Pitch Female Socket Receptacle Housing

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST 04R-JWPF-VSLE-S - Technical Attributes
Attributes Table
No of Positions: 4
No of Rows: 1
Contact Termination: Female/Socket Crimp
Pitch: 2 mm
Style/Orientation: Receptacle
Termination: Crimp
Operating Temp Range: -55°C to +85°C
Voltage Rating: 100V
Current Rating: 3A
Contact Material: PBT
Contact Plating: Tin
Material: Polybutylene Terephthalate
Gender: Female
Type: Receptacle
Mating Type: Latch Lock
Color: Natural
Insulation Resistance: 1000MΩ
Pricing Section
Global Stock:
0
USA:
0
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$460.00
USD
Quantity
Unit Price
1,000
$0.46
2,000
$0.455
3,000
$0.45
4,000+
$0.445
Product Variant Information section