text.skipToContent text.skipToNavigation

Manufacturer Part #

LH1510AT

LH1510AT Series SPST 5300 V Single Channel Solid State Relay - DIP-6

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2510
Product Specification Section
Vishay LH1510AT - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
No of Channels: 1
On-state Resistance-Max: 15Ω
Input Current: 300mA
Contact Current-Max: 200mA
Isolation Voltage-RMS: 5300V
Capacitance: 0.72pF
Turn-on Delay Time: 0.5ms
Turn-off Delay Time: 0.7ms
Operating Temp Range: -40°C to +150°C
Package Style:  DIP-6
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
2000
Multiple Of:
50
Total
$2,780.00
USD
Quantity
Unit Price
50
$1.46
150
$1.44
500
$1.42
1,000
$1.41
2,000+
$1.39
Product Variant Information section