
Manufacturer Part #
LH1510AT
LH1510AT Series SPST 5300 V Single Channel Solid State Relay - DIP-6
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Technical Attributes
Attributes Table
Contact Form: | SPST (1 Form A) |
No of Channels: | 1 |
On-state Resistance-Max: | 15Ω |
Input Current: | 300mA |
Contact Current-Max: | 200mA |
Isolation Voltage-RMS: | 5300V |
Capacitance: | 0.72pF |
Turn-on Delay Time: | 0.5ms |
Turn-off Delay Time: | 0.7ms |
Operating Temp Range: | -40°C to +150°C |
Package Style: | DIP-6 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
750
Germany (Online Only):
750
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Web Price
50
$2.01
150
$1.64
250
$1.60
1,000
$1.51
1,500+
$1.49
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
DIP-6
Mounting Method:
Through Hole