Manufacturer Part #
PHDR-20VS
PHD Series 20 Position 2.0 mm Dual Row Wire to Board Socket
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | JST | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
JST PHDR-20VS - Technical Attributes
Attributes Table
| Type: | Wire to Board |
| No of Positions: | 20 |
| Pitch: | 2 mm |
| Style/Orientation: | Free Hanging Socket/Receptacle |
| Termination: | Crimp |
Features & Applications
The PHDR-20VS is a part of PHD Series 2.0 mm 20 Position dual Row wire to Board Connector.
Features:
- Compact
- Reliable contacts
- Fully shrouded header
Product Specifications:
- Pitch: 2.0 mm
- Current rating: 3.0 A
- Voltage rating: 250 V
- Temperature range: -25°C to +85°C
- Insulation resistance: 1000 M?
View the Complete PHD Series of Connectors
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1,000
$0.16
2,000
$0.158
3,000
$0.156
5,000
$0.155
10,000+
$0.152
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag