Manufacturer Part #
103653-4
AMPMODU 5 Position 2.54 mm Pitch Single Row Polarized Unloaded Housing
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 103653-4 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
China
HTS Code:
8536.69.40.40
ECCN:
EAR99
PCN Information:
File
Date
Packaging Process Change
02/03/2026
Details and Download
Part Status:
Active
Active
TE Connectivity 103653-4 - Technical Attributes
Attributes Table
| No of Positions: | 5 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Free Hanging Header/Plug |
| Termination: | Crimp |
| Operating Temp Range: | -65°C to +105°C |
| Voltage Rating: | 250V |
| Current Rating: | 3A |
| Material: | Thermoplastic |
| No of Rows: | 1 |
| Type: | Wire to Wire |
| Mating Type: | Detent Latch |
| Color: | Black |
Features & Applications
The 103653-4 is a part of 103653 series AMPMODU 5 position single row SR latch.
Features:
- Product Type Features:
- Product Type: Connector
- Connector Type: Housing
- Termination Method to Wire/Cable: Crimp, Insulation Displacement Crimp (IDC)
- Connector Series: MTE
- Mating Connector Lock Type: Detent Latching
- Body Features:
- Centerline (mm [in]): 2.54 [0.100]
- Row-to-Row Spacing (mm [in]): 2.54 [0.100]
- Number of Positions: 5
- Number of Rows: 1
- Contact Features:
- Contact Type: Pin
- Housing Features:
- Connector Style: Plug
- Mating Alignment Type: Latched
- Housing Color: Black
- UL Flammability Rating: UL 94V-0
- Housing Material: Thermoplastic - GF
View the complete 103653 series of PCB Interconnect
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
40
$0.48
125
$0.47
300
$0.46
750
$0.45
2,000+
$0.435
Product Variant Information section
Available Packaging
Package Qty:
500 per Box