text.skipToContent text.skipToNavigation

Manufacturer Part #

DSEI60-06A

DSEI Series 600 Vrrm 60 A 1.8 Vf Fast Recovery Epitaxial Diode - TO-247AD-2

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code: 2630
Product Specification Section
Littelfuse - IXYS DSEI60-06A - Technical Attributes
Attributes Table
Average Rectified Current-Max: 60A
Peak Current-Max: 600A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 200µA
Forward Voltage: 1.8V
Configuration: Single
Forward RMS Current [If rms]: 100A
Reverse Recovery Time-Max: 50ns
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  TO-247AD
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
300
Multiple Of:
30
Total
$1,551.00
USD
Quantity
Unit Price
5
$5.36
20
$5.30
40
$5.27
125
$5.23
250+
$5.17
Product Variant Information section