Manufacturer Part #
2308-2-00-44-00-00-07-0
Turret Terminal Pin 300 μ" Silver over Copper 0.064 Mount Hole
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Mill-Max | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Mill-Max 2308-2-00-44-00-00-07-0 - Technical Attributes
Attributes Table
| Type: | Turret |
| Gender: | Male |
| Termination: | Swage Mount |
| Length: | 6.1mm |
| Contact Material: | Brass Alloy |
| Contact Plating: | Silver |
| Mounting Hole Diameter: | 1.626mm |
| Mounting Method: | Through Hole |
Features & Applications
The 2308-2-00-44-00-00-07-0 is a part of 2308 series 0.064 mount Hole Turrent Terminal.
Specifications:
- Shell Material:
- Brass Alloy (UNS C36000) per ASTM B 16
- Properties of Brass Alloy:
- Chemical composition: Cu 61.5%, Zn 35.4%, Pb 3.1%
- Hardness as machined: 80-90 Rockwell B
- Density: .307 lbs/in3
- Electrical conductivity: 26% IACS
- Melting point: 900°C/885°C (liquidus/solidus)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
500
$0.31
1,500
$0.305
2,500
$0.30
5,000+
$0.295
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Through Hole